Introducing our Positive Lock 250 series Flag Receptacle, crafted with durable steel and coated in nickel for enhanced conductivity. Designed for compatibility with 6.35mm (.25 in) tabs, this receptacle offers secure wire connections in a range of environments, with an operating temperature range of -40 to 250°C (-40 to 482°F). Suitable for 14-16 AWG wires, it features an open barrel for easy F-Crimp installation. RoHS compliant and meticulously engineered, this quick disconnect terminal ensures reliable performance in various applications. Stay connected with confidence using our high-quality receptacle.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238105-1
Series:Positive Lock 250
Contact Material:Steel
Contact Plating:Nickel
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:14 - 16 AWG, 1.31 - 2.08 mm², 2510 - 4234 CMA
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .155 in, 2.29 - 3.94 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238105-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Heating Element Wire
Insertion Force:Low
Sealable:No
Insulated:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2019E-18-011043 - Manufacturing / Process Requirements. Due to raw material properties, crimp barrel design (serrations area) will be revised and this change will not affect function and assembly of the product.Download