Enhance your electrical connections with our Positive Lock 250 series Receptacle. Crafted from durable steel with a nickel finish, it ensures reliable performance in a wide temperature range from -40 to 250°C (-40 to 482°F). The flag orientation and F-Crimp design make installation a breeze, accommodating wire sizes ranging from 10 to 12 AWG. With an open barrel type and ROHS compliance, this Quick Disconnect Tab Terminal is a versatile and eco-friendly solution for your crimp terminal needs. Upgrade your connectivity with ease, efficiency, and peace of mind.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238106-1
Series:Positive Lock 250
Contact Material:Steel
Contact Plating:Nickel
Material:Steel
Compatible Tab Width:.25 in, 6.35 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:10 - 12 AWG, 3.31 - 5.26 mm², 6475 - 12063 CMA
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .2 in, 3.81 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238106-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.46 mm / .018 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Heating Element Wire
Insertion Force:Low
Sealable:No
Insulated:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
01/01/2019E-18-011043 - Manufacturing / Process Requirements. Due to raw material properties, crimp barrel design (serrations area) will be revised and this change will not affect function and assembly of the product.Product Change Notice Download