2238141-1
250 POS LOC REC 20-18 FLAG NIST
Enhance your electrical connections with our Positive Lock 250 series Flag Receptacle. Made of durable nickel-plated steel, this terminal ensures reliable performance in temperatures ranging from -40 to 250°C (-40 to 482°F). With a compatible tab width of 6.35mm (.25 in) and accepting wire insulation diameters of .06 to .1 inches (1.52 to 2.54mm), it accommodates 18-20 AWG wires with ease. The F-Crimp design and open barrel allow for secure and efficient wire termination. RoHS compliant and suitable for a variety of applications, this Quick Disconnect terminal is a must-have for any project requiring high-quality connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2238141-1 |
Series: | Positive Lock 250 |
Contact Material: | Steel |
Contact Plating: | Nickel |
Material: | Steel |
Compatible Tab Width: | .25 in, 6.35 mm |
Terminal Type: | Receptacle |
Orientation: | Flag |
Operating Temperature Range: | -40 - 250 °C, -40 - 482 °F |
Wire Size: | 18 - 20 AWG, .51 - .82 mm², 992 - 1792 CMA |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .06 - .1 in, 1.52 - 2.54 mm |
Product: | Quick Disconnects |
Product Type: | Receptacle |
SKU: | AMP2238141-1 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .46 mm / .018 in |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Heating Element Wire |
Insertion Force: | Low |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/01/2019 | E-18-011043 - Manufacturing / Process Requirements. Due to raw material properties, crimp barrel design (serrations area) will be revised and this change will not affect function and assembly of the product. | Download |