2238145-2
MAGMATE 300 SERIES WITH MULTISPRING PIN
Enhance your wire connection capabilities with the MAGMATE 300 Series featuring innovative Multispring Pin technology. These high-performance terminals offer reliable and efficient termination using IDC methods, ensuring a secure and durable splice. Ideal for a wide range of applications, these terminals are a must-have for any wiring project. Meeting RoHS compliance standards, they are also environmentally friendly. Upgrade your connector arsenal with these top-of-the-line Magnet Wire Terminals.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2238145-2 |
Termination Method: | IDC Standard |
Terminal Type: | Multispring |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP2238145-2 |
Plating Material: | Post-Tin |
Cavity Size: | Size 2 |
Terminal Orientation: | Straight |
Mating Pin Diameter: | .8 mm / .031 in |
Underplating Material: | Nickel |
Material Thickness: | .8 mm / .031 in |
Overall Length: | 14.8 mm / .583 in |
Magnet Wire Size: | 19 - 17 AWG / .85 - 1.12 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .013 in |
Terminal Height: | 7.6 mm / .3 in |
Identification Number: | 33 |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |