1740417-1
MAG-MATE PIN CONTACT
Elevate your wire connections with our MAG-MATE PIN CONTACT. Designed for seamless integration, this high-quality terminal boasts IDC Standard termination method, ensuring easy and reliable installation. The pin terminal type features mating retention barbs for secure connections, while its splice type accommodates a range of wire sizes. Ideal for various applications, this essential component is part of our Magnet Wire Terminals collection and is fully RoHS compliant. Trust in its performance for all your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1740417-1 |
Series: | MAG-MATE |
Termination Method: | IDC Standard |
Terminal Type: | Pin |
Mating Retention Type: | Barbs |
Terminal / Splice Type: | Pin |
Product: | Magnet Wire Terminals |
SKU: | AMP1740417-1 |
Plating Material: | Phosphor Bronze / Tin |
Terminal Orientation: | Left Hand |
Mating Pin Diameter: | 3.18 mm / .125 in |
Material Thickness: | .32 mm / .013 in |
Overall Length: | 19 mm / .748 in |
Magnet Wire Size: | 30 - 27 AWG / .25 - .36 mm |
Stock Thickness (Magnet Wire Side): | .32 mm / .013 in |
Terminal Height: | 7.6 mm / .299 in |
Wire/Cable Type: | Magnet Wire |
Sealable: | No |
Operating Temperature Range: | -65 - 150 °C / -85 - 302 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |