2238198-3

FASTON 187 STD REC STR F-CR 20-16 TPBR

Enhance your electrical connections with our FASTON 187 Standard Receptacle Straight Terminal. Crafted from durable brass with a tin plating, this terminal ensures reliable conductivity. Designed for 20-16 AWG wire sizes, it accommodates a wide range of applications. The F-Crimp barrel allows for secure attachment, while the 4.75mm tab width and .81mm thickness provide a perfect fit. With an operating temperature range of -40 to 125°C, it's suitable for various environments. RoHS compliant and easy to install, this terminal is a must-have for efficient wire termination. Perfect for use in automotive, industrial, and electronics settings, it guarantees superior performance. Upgrade your connections with this high-quality receptacle terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2238198-3
Series:FASTON 187
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 125 °C, -40 - 257 °F
Wire Size:1000 - 2600 CMA, 16 - 20 AWG, .5 - 1.3 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2238198-3
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
Mating Retention Type:Dimple
Wire Insulation Support:With
Line:FASTON .187
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: