2266330-1

OCEAN_2.0_APPLICATOR-S-100F138F

Enhance your production process with the OCEAN 2.0 APPLICATOR-S-100F138F, a high-performance tool designed for precision application in industrial settings. This versatile device features two Terminator options, offering a choice between a 30mm (1.12") or 40mm (1.62") stroke for optimal customization. With a mechanical feed type, it ensures consistent and reliable operation, making it a valuable asset in any manufacturing environment. RoHS compliant and crafted with quality materials, this applicator guarantees both performance and sustainability. Explore its capabilities and streamline your workflow with ease.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266330-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266330-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: