2266797-1
OCEAN_2.0_Applicator-S-118F138F
Enhance your production efficiency with the OCEAN 2.0 Applicator, a versatile tool designed for precision and ease of use. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this mechanical feed applicator ensures accurate and consistent application every time. With ROHS compliance, you can trust in its quality and reliability. Perfect for a variety of applications, this tool is a must-have for any operation. Elevate your workflow with the OCEAN 2.0 Applicator.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266797-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266797-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2019 | E-19-011961 - Product Improvement. OCEAN applicator 2266797 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Product Change Notice Download |