2150247-1

OCEAN_2.0_APPLICATOR-E-120F250F

Enhance your application precision with the OCEAN 2.0 APPLICATOR-E-120F250F. This versatile tool is designed for optimal performance, featuring 30mm and 40mm stroke terminators for precise control. With a mechanical feed type, it ensures consistent and efficient operation. RoHS compliant, it meets environmental standards while delivering top-notch results. Perfect for connectors, tools, and various product applications, it's a must-have for any professional workspace. Elevate your workflow with the OCEAN 2.0 APPLICATOR-E-120F250F.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2150247-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2150247-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/21/2023PCN-23-182025 - Revision Adjustment / Part Clarification. Updated item 1, wire crimper , P/N 456409-3, item 2, crimper spacer, P/N 455888-3. This change is an improvement over the current design resulting in the reduced terminal cracking. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field.
Product Change Notice Download
07/12/2019E-19-009211 - Product Improvement. OCEAN Applicator, 2150247, Item 2, Crimper Spacer, p/n 455888-1 was p/n 455888-3. Added Item 69, Spacer, p/n 2119943-1. Item 82, Crimper Spacer, p/n 1-455888-2 was p/n 455888-9.

Product Change Notice Download