2272163-1
MCON WIRE DRESS, 4P, RIGHT ANGLE
Enhance the durability and functionality of your MCON Interconnection System with this Wire Dress accessory. Designed for automotive applications, this black wire cover features a 90° right angle for streamlined cable management. Constructed from polyamide for reliable performance, it includes a strain relief for added protection. With four positions available, it ensures secure connectivity in your vehicle. Compliant with RoHS standards, this accessory is a must-have for automotive connector accessories. Upgrade your system with ease, as it comes in a convenient package quantity of one.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2272163-1 |
Color: | Black |
Series: | MCON Interconnection System |
Accessory Type: | Wire Cover |
Strain Relief: | Strain Relief Included |
Body Material: | Polyamide |
Package Quantity: | 1 |
Number of Positions: | 4 |
GPL: | N14 |
Packaging: | Package |
GPL Description: | Automotive |
Product Code: | M234 |
Cable Exit Angle: | 90° |
Part Aliases: | 2272163-1 |
SKU: | AMP2272163-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |