2203774-2
Cap Ass'y, 4P Sealed, Key B
Enhance your automotive electrical systems with the Cap Ass'y, a crucial component for secure and reliable connections. This 4P Sealed assembly, part of the MCON Interconnection System, features a Housing designed for male terminals, with a single row and a 4 mm pitch. Crafted from durable PA GF material, it ensures longevity even in harsh environments, with an operating temperature range of -40 to 150 °C. Suitable for signal applications, this connector boasts a sleek black body with integrated locking features for added security. With RoHS compliance and lead-free solder processes, it's a sustainable choice for your automotive needs. Whether for maintenance or assembly, this package offers serviceability while maintaining a high level of quality and performance. Elevate your connectivity with this essential automotive connector accessory.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2203774-2 |
Series: | MCON Interconnection System |
Gender: | Housing for male terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
Body Material: | PA GF |
Number of Positions: | 4 |
GPL: | N14 |
Packaging: | Package |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Length: | .952 in |
Cable Exit Angle: | 180° |
Height: | 17.95 mm, .707 in |
Width: | 1.73 in, 44 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Serviceable: | Yes |
Connector Code : | B |
Terminal Position Assurance: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2203774-2 |
SKU: | AMP2203774-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |