2273035-1

M12 x 1.0 straight socket pigt A

Enhance your connectivity with this M12 x 1.0 straight socket pigtail A, designed for seamless integration in various applications. With an amperage of 4A and an overall length of 1500mm, this cable assembly provides reliable power transmission. Featuring a durable Polyurethane (PUR) jacket in black, it ensures protection and longevity. The five positions, each color-coded for easy identification (Brown, White, Blue, Black, Gray), accommodate versatile wiring needs. Operating at 125VAC/125VDC, this assembly is RoHS compliant, making it a safe and environmentally friendly choice. Suitable for wire management, sensor applications, and more, it's a versatile solution for your connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2273035-1
Amperage:4 A
Overall Length:1500 mm
Connector End 1:M12
Connector End 2:Pigtail
Cable Diameter:.196 in, 5 mm
Number of Positions:5
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black, Gray
Jacket Color:Black
Connector End 1 Gender:Receptacle
Operating Voltage:125 VAC, 125 VDC
Mount Angle End 1:Straight
SKU:AMP2273035-1
Insulation Material:PUR
Environmental Protection:With
Connector Color:Blue
Keying:A
Configuration:Single Ended
Configuration Number:A
Wire Size:.326 mm²
Housing Material:Plastic
Screw & Hole Thread Size:M12
M8/M12 Application Type:Sensor/Actuator
Field Serviceable:Yes
LED:Without
Product Type:Cable Assembly
Assembly Type:Pigtail
Operating Temperature Range:-30 - 80 °C / -22 - 176 °F
Supplier Product:M8/M12 Cable Assemblies

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/07/2023PCN-23-171653 - Obsolete with replacement. we hereby inform you about the discontinuance of below M12 cordsets which will be replaced by the already existing set of products mentioned below. Substitute products are performing according to TE specifications. TE will start with immediate effect to actively promote and recommend the usage of the substitute parts.
LTB 7/7/23
Download
07/07/2023PCN-23-171653b - Obsolete with replacement. we hereby inform you about the discontinuance of below M12 cordsets which will be replaced by the already existing set of products mentioned below. Substitute products are performing according to TE specifications. TE will start with immediate effect to actively promote and recommend the usage of the substitute parts.
LTB 7/7/23
Download