| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 282105-1 |
| Series: | AMP Superseal 1.5mm Series |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 24 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 3 |
| GPL: | N38 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 125 °C, -40 - 257 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M098 |
| Connector System: | Wire to Wire |
| Length: | 1.016 in |
| Cable Exit Angle: | 180° |
| Height: | 1.654 in, 42 mm |
| Width: | 13.8 mm, .543 in |
| Mating Tab Width: | .059 in, 1.5 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 820P-36527,MSG07364,43138-000 282105-1 |
| SKU: | AMP282105-1 |
282105-1
Specifications
Detailed Description
Enhance your automotive connectivity with the AMP SUPERSEAL 1.5 SERIES 3P CA housing, designed for male terminals. Part of the AMP Superseal 1.5mm Series, this IP67-rated connector ensures reliable performance in demanding environments. With a pitch of 6mm and 24V DC voltage support, it's ideal for signal applications. Crafted from durable PA GF material, it guarantees longevity even in extreme temperatures ranging from -40 to 125°C. The black housing features a 180° cable exit angle and measures 1.016 inches in length, 42mm in height, and 13.8mm in width. Its primary locking feature secures terminals in place, while terminal position assurance and serviceability further enhance usability. Whether for professional installations or DIY projects, this connector is a must-have for automotive enthusiasts.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480702-0 | 04P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-480704-0 | 6 Position, Plug, Housing, Crimp, Wire-to-Board / Wire-to-Wire, UL 94V-2, 6.35 mm [.25 in] Centerline, 2 Row, 600 VAC, Universal MATE-N-LOK | ![]() |
| TE Connectivity 281934-2 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-3 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 281934-4 | SINGLE WIRE SEAL | ![]() |
| TE Connectivity 282079-2 | AMP SUPERSEAL 1.5 SERIES 1P PL | ![]() |
| TE Connectivity 282080-1 | AMP SUPERSEAL 1.5 SERIES 2P PL | ![]() |
| TE Connectivity 282081-1 | RUBBER PLUG | ![]() |
| TE Connectivity 282087-1 | AMP SUPERSEAL 1.5 SERIES 3P PL | ![]() |
| TE Connectivity 282103-1 | AMP SUPERSEAL 1.5 SERIES 1P CA | ![]() |
| TE Connectivity 282104-1 | AMP SUPERSEAL 1.5 SERIES 2P CA | ![]() |
| TE Connectivity 282106-1 | AMP SUPERSEAL 1.5 SERIES 4P CA | ![]() |
| TE Connectivity 282110-1 | MINI MIC RCPT CONTACT | ![]() |
| TE Connectivity 282404-1 | MINI MIC SRS TAB CONT | ![]() |
| TE Connectivity 640903-2 | RECEPT,PIDG FASTON 22-18 250 | ![]() |
| TE Connectivity 770680-1 | 23POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776164-1 | 35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
| TE Connectivity 776286-1 | 8POS,AMPSEAL,SOC HSG ASSY,SLD,COD 1 | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/08/2026 | P-26-029726 - Product improvement. MCTV import; cancel the stamp on the label use MCTV to confirm the inspection operator | Download | |||
| 09/15/2025 | P-25-028740 - Packaging Change. The packaging is changed from small PE film bags to large PE bag packaging, and the packaging quantity per box remains unchanged. | Download | |||
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 04/14/2023 | P-23-024358 - Adding alternate manufacturing source. Adding TE Kunshan for alternate manufacturing source. PN is currently in series production at that location. | Download | |||
| 09/16/2022 | P-22-023124 - Implementation of re-compound resin/material. we hereby inform you about a supplier base extension (implementation of recompound resin/material) for the male housing of the mentioned part numbers, which are under the design responsibility of TE Connectivity. In case of further questions and detailed information, we kindly ask you to get in touch with your sales representative first to achieve a common understanding. | Download | |||
| 07/01/2021 | P-21-020950 - Manufacturing location change. Following Part Numbers will be transferred from TE China Suzhou LPZ 1162 to TE China Suzhou K2 3027. | Download | |||
| 02/22/2021 | P-21-020499 - Product Improvement. This is issued to replace P-21-020476, therefore P-21-020476 will be obsolete. Following part number will change source from TE Italy into TE Suzhou. 282105-1& 282106-1. Low cost duplication as well as capacity constraint of TE Italy, the localization was therefore triggered. | Download | |||
| 02/18/2021 | P-21-020476 - Manufacturing Location Change. ill be transferred from TE Italy to TE Suzhou. | Download | |||
| 02/20/2018 | P-17-015059 - Consolidation of distribution centers. | Download | |||
| 10/15/2015 | P-15-012012 - Product Improvement. | Download | |||
| 02/18/2014 | E-14-001837 - Document Clarification. | Download | |||


