2296205-4
4P RCPT VAL-U-LOK GWT/V0
Experience seamless power connectivity with our VAL-U-LOK Receptacle, crafted for optimal performance in various applications. Designed with precision, this connector features a durable Nylon housing, ensuring longevity and reliability. With four socket contacts arranged in two rows, it offers efficient power transmission with a pitch of 4.2mm. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's suitable for both indoor and outdoor use. Perfect for power circuit applications, it accommodates wire and cable terminations with ease. Rest assured, it complies with RoHS regulations, making it an environmentally conscious choice. Upgrade your power connectivity with this Rectangular Connector Housing, a essential component for heavy-duty power solutions.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2296205-4 |
Series: | VAL-U-LOK |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | .165 in, 4.2 mm |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Number of Positions: | 4 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP2296205-4 |
Insertion Force: | 15 Newton |
Connector Mounting Type: | Cable Mount (Free-Hanging) |
Connector System: | Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |