2296207-4
4P PM PLUG VAL-U-LOK PM GWT/V0
Enhance your power connectivity with our VAL-U-LOK series 4-position plug, designed for reliable performance in demanding environments. Crafted with durable nylon housing, this connector ensures secure and efficient power transmission. Featuring two rows of sockets with a 4.2mm pitch, it offers easy and accurate mating. With a wide operating temperature range of -40 to 105°C (-40 to 221°F), it's suitable for diverse applications. RoHS compliant and suitable for wire and cable termination, it meets stringent quality standards. Perfect for power circuit applications, this connector guarantees seamless connectivity in heavy-duty settings. Elevate your power connection solutions with this versatile and robust component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2296207-4 |
Series: | VAL-U-LOK |
Gender: | Plug |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Pitch: | .165 in, 4.2 mm |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Number of Positions: | 4 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP2296207-4 |
Insertion Force: | 15 Newton |
Connector Mounting Type: | Panel Mount / Cable Mount (Free-Hanging) |
Connector System: | Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |