| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2296205-8 |
| Series: | VAL-U-LOK |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | .165 in, 4.2 mm |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Number of Positions: | 8 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| SKU: | AMP2296205-8 |
2296205-8
Specifications
Detailed Description
Easily assemble power connections with this VAL-U-LOK receptacle, designed for efficient and reliable performance. Featuring a durable nylon housing and two rows of eight socket contacts, it ensures secure and stable connections. With a pitch of 4.2mm (.165 in) and an operating temperature range of -40 to 105°C (-40 to 221°F), this connector is suitable for a variety of power applications. Terminate wires and cables effortlessly for seamless integration. RoHS compliant for environmental responsibility. Ideal for heavy-duty power connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1586861-8 | ![]() | |
| TE Connectivity 1586862-8 | ![]() | |
| TE Connectivity 2296206-8 | ![]() | |
| TE Connectivity 2296207-8 | ![]() |


