2296207-8

Heilind Number:AMP2296207-8
Manufacturer:TE Connectivity
Manufacturer Number:2296207-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

8P PM PLUG VAL-U-LOK PM GWT/V0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2296207-8
Gender:Plug
Housing Material:Nylon
Number of Rows:2
Pitch:.165 in, 4.2 mm
Contact Type:Socket
Row Spacing:.165 in, 4.2 mm
Number of Positions:8
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Connector and Contact Terminate To:Wire & Cable
Product:Rectangular Connector Housings
SKU:AMP2296207-8

Detailed Description

Enhance your power connectivity with this robust and efficient rectangular connector housing. Designed for heavy-duty applications, it features a durable nylon construction and two rows of eight socket contacts, allowing for a secure and reliable connection. With a pitch of 4.2mm, it ensures precise alignment, while its operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for various environments. RoHS compliant and suitable for wire and cable termination, this connector housing is the perfect solution for your power distribution needs.