Enhance your power connectivity with this high-quality rectangular connector housing, designed for heavy-duty applications. Crafted from durable nylon, it ensures reliable performance in various environments, with a wide operating temperature range of -40 to 105°C (-40 to 221°F). Featuring a dual-row design with 8 positions and a pitch of 4.2mm (.165 in), it offers efficient power transmission. The socket contact type and row spacing of .165 in (4.2 mm) facilitate easy and secure connections. Perfect for wire and cable termination, it complies with RoHS regulations, making it a sustainable choice for your power connector needs. Explore the possibilities of seamless power distribution with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2296206-8
Gender: Plug
Housing Material: Nylon
Number of Rows: 2
Pitch: .165 in, 4.2 mm
Contact Type: Socket
Row Spacing: .165 in, 4.2 mm
Number of Positions: 8
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
SKU: AMP2296206-8
Insertion Force: 15 Newton
Connector Mounting Type: Cable Mount (Free-Hanging)
Connector System: Wire-to-Wire
Sealable: No

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: