Enhance your electrical connections with our POD-LOK 187 FLAG, designed for secure and efficient performance. Crafted from durable brass with pre-tin plating, it ensures reliable conductivity. Compatible with 20-16 AWG wires, this receptacle features a flag orientation for easy installation. With an operating temperature range of -40 to 110°C, it guarantees functionality in various environments. Its F-Crimp design and open barrel make wire termination effortless, accepting insulation diameters of 2.29 to 3.3 mm. RoHS compliant and part of our Quick Disconnects range, it's a must-have for any connector project. Elevate your connections with this high-quality terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2299287-2
Series:POD-LOK 187
Contact Material:Brass
Contact Plating:Pre-Tin
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:16 - 20 AWG, .6 - 1.4 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2299287-2
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
Voltage (Max):600 V
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: