2305908-9
SMT TB R/A HEADER, 5.0MM, 9 POS
The SMT TB R/A HEADER from the Buchanan WireMate TB Series, a versatile connector for your electronic assembly needs. With a compact right-angle mount design and 9 positions, this header is perfect for space-saving PCB installations. It features a durable thermoplastic housing in sleek black, with copper alloy contacts for reliable connectivity. Operating at 15A and 300V AC, it meets industrial standards for performance. The surface mount contact style and 5mm pitch make it easy to integrate into your design. With tin plating on the contact mating area, it ensures efficient signal transmission. RoHS compliant and lead-free, it aligns with environmental regulations. Upgrade your terminal block setup with this high-quality connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2305908-9 |
Series: | Buchanan WireMate TB Series |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Number of Positions: | 9 |
Housing Color: | Black |
GPL: | K84 |
Tail Length: | .197 in, 5 mm |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L984 |
ECCN: | EAR99 |
Header Type: | Shrouded |
Contact Mount Style: | Surface Mount |
Part Aliases: | 2305908-9 |
SKU: | AMP2305908-9 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |