280610-2
4P MOD 1 SHROUDED HEADER, ST, 0.4 Au
Elevate your board-to-board connectivity with our AMPMODU series straight header. Designed for optimal performance, this connector features a durable polycarbonate housing with UL 94V-0, CSA LR7189, and UL E28476 certifications. The four-pin configuration, gold contact plating, and through-hole solder termination ensure reliable signal transmission. With a 3.96mm pitch and vertical mount orientation, it offers seamless integration into your PCB layout. Trust in this shrouded header for efficient and secure connections in your electronic assemblies, all while meeting RoHS compliance standards.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 280610-2 |
Series: | AMPMODU |
Housing Material: | Polycarbonate - GF |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | .156 in, 3.96 mm |
Contact Type: | Pin |
Number of Positions: | 4 |
Mount Orientation: | Vertical |
Contact Mating Area Plating: | Gold |
Header Type: | Shrouded |
Product: | Board-to-Board Headers & Receptacles |
Standards Met: | UL 94V-0 ;CSA LR7189 ;UL E28476 |
SKU: | AMP280610-2 |
series: | AMPMODU MOD 1 |
Connector Profile: | Standard |
Connector Contact Load Condition: | Fully Loaded |
PCB Contact Termination Area Plating Material: | Tin |
Contact Mating Area Length: | 10 mm / .393 in |
Contact Mating Area Plating Material Thickness: | 15 µin |
Mating Tab Thickness: | .79 mm / .031 in |
Mating Tab Width: | 1.6 mm / .063 in |
Dielectric Withstanding Voltage (Max): | 750 VACrms |
Housing Color: | Green |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
PCB Mount Retention: | Without |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Connector & Contact Terminates To: | Printed Circuit Board |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.3 mm |
Rectangular Termination Post & Tail Thickness: | .8 mm / .031 in |
Rectangular Termination Post & Tail Width: | .9 mm / .035 in |
Operating Temperature Range: | -65 - 105 °C |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |