281709-4
PLUG HE13 IDC 90 4 P AWG 24
Enhance your connectivity with the PLUG HE13 IDC 90 4 P AWG 24, a high-performance housing connector designed for seamless integration. This receptacle, part of the Potter series, features four contacts in a single row for efficient data transmission. Constructed with durable Polybutylene Terephthalate - GF housing material and Phosphor Bronze contacts, it ensures reliable conductivity. With a pitch of 2.54 mm, it offers easy installation on PCBs. The compact design, in a vibrant blue color, is ideal for industrial applications. RoHS compliant and UL 94V-0 rated, it guarantees safety and quality. Perfect for wire and cable termination, this connector is a must-have for your PCB assembly projects. Packaged in a convenient tube, it is ready for use. Upgrade your electronic connections with this versatile and dependable connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 281709-4 |
Series: | Potter |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | 8 |
Overall Length: | 10.96 |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 4 |
Housing Color: | Blue |
GPL: | 284 |
Packaging: | Box & Tube, Tube |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .31 in, 8 mm |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2027 |
Wire Size: | 24 AWG, .2 - .24 mm² |
Contact Layout: | Inline |
Connector Length: | 10.96 mm |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Insulation Diameter: | .047 in, 1.2 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 281709-4 |
SKU: | AMP281709-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |