281709-8
PLUG HE13 IDC 90 8 P AWG 24
Enhance connectivity with our Potter series plug, featuring an HE13 IDC 90 8P design ideal for AWG 24 wire termination. Engineered for efficiency, this housing connector boasts a 3A amperage and durable Polybutylene Terephthalate-GF construction in a striking blue hue. With eight positions and socket contacts, it ensures seamless inline contact layout. RoHS compliant and UL 94V-0 rated, it guarantees safety and quality. Perfect for industrial applications, this connector, packaged in a convenient tube, offers a reliable solution for your PCB assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 281709-8 |
Series: | Potter |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 8 |
Housing Color: | Blue |
GPL: | 284 |
Packaging: | Box & Tube, Tube |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .31 in, 8 mm |
Mating Alignment: | Without |
Mating Alignment Type: | Polarization |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2027 |
Wire Size: | 24 AWG, .2 - .24 mm² |
Contact Layout: | Inline |
Connector Length: | 21.12 mm |
Connector Product Type: | Connector |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Insulation Diameter: | .047 in, 1.2 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 281709-8 |
SKU: | AMP281709-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |