Enhance your connectivity with the Potter series PLUG HE13 IDC 90 Connector. Designed for seamless integration, this blue housing accommodates 8 contacts in a single row, ideal for AWG 24 wire termination through Insulation Displacement Crimp (IDC) technology. Crafted from Polybutylene Terephthalate, it ensures durability and reliability in industrial settings. With a voltage rating of 1000 V and a current capacity of 3 A, this connector offers robust performance. The phosphor bronze contacts provide excellent conductivity, while the UL 94V-0 flammability standard ensures safety. Operating in a wide temperature range from -55 to 125 °C, this connector is suited for diverse applications. Packaged in tubes of 500, it's a convenient solution for your PCB connectivity needs, meeting RoHS compliance standards for environmental responsibility. Elevate your electronic designs with the efficiency and quality of this Potter series connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 144273-8
Color: Blue
Series: Potter
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 1000 V
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 500
Number of Positions: 8
Housing Color: Blue
Insulation Resistance: 5000 MΩ
GPL: 284
Packaging: Tube
Operating Temperature Range: -55 - 125 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 8 mm
Mating Alignment: Without
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 2027
Wire Size: .22 mm², 24 AWG
Contact Layout: Inline
Connector Length: 21.12 mm
Connector Product Type: Connector
Mating Retention: Without
Mating Connector Lock: Without
Insulation Diameter: .047 in, 1.2 mm
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 144273-8
SKU: AMP144273-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: