Easily connect and secure wires with this Plug HE14 IDC 90 5 P Tube. Featuring a Housing connector type with a receptacle gender, it offers reliable performance for a variety of applications. With Polybutylene Terephthalate - GF housing material and Phosphor Bronze contacts, it ensures durability and conductivity. The Insulation Displacement Crimp (IDC) termination method allows for quick and efficient installation. This 5-contact connector, in a single row design, is ideal for 26 AWG wires. Its blue housing color and UL 94V-0 material flammability standard compliance make it suitable for industrial use. Packaged in a convenient Tube, Box & Tube format, it is ready for integration into PCB setups. Whether for professional or DIY projects, this connector is a versatile choice that meets RoHS compliance standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 281711-5
Series: Potter
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 5
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: 8
Overall Length: 13.5
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Number of Positions: 5
Housing Color: Blue
GPL: 284
Packaging: Box & Tube, Tube
Panel Mount: Without
PCB Retention: Without
Connector Height: .31 in, 8 mm
Mating Alignment: Without
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 2027
Wire Size: .12 - .15 mm², 26 AWG
Contact Layout: Inline
Connector Length: 13.5 mm
Connector Product Type: Connector
Mating Retention: Without
Mating Connector Lock: Without
Insulation Diameter: .039 in, 1 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 281711-5
SKU: AMP281711-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: