Enhance your connectivity with our versatile FF 250 & 375 REC HSG 2P NYLON BLACK Terminal Housing. Crafted from durable Polyamide 6/6 - GF, it ensures reliability in any application. The straight orientation and cable mount design make installation a breeze. With two receptacle terminals, it's perfect for various electronic setups. Its sleek black housing adds a professional touch, while its RoHS compliance guarantees environmental responsibility. Elevate your projects with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 281993-3
Housing Material:Polyamide 6/6 - GF
Pitch:12.2 mm, .48 in
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Black
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP281993-3
series:FASTIN-FASTON 250,FASTIN-FASTON 375
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:Without
Length:32 mm / 1.259 in
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: