Discover the essential FF 110 Receptacle Housing, crafted from durable Polyamide 6/6 - GF for reliable performance. With a pitch of 6mm (.236 in) and straight orientation, it offers seamless connectivity in various applications. Featuring two positions in a natural housing color, this Cable Mount (Free-Hanging) terminal housing is a must-have for your projects. RoHS compliant and designed for ease of use, it guarantees quality and peace of mind. Upgrade your connector setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 968864-1
Housing Material:Polyamide 6/6 - GF
Pitch:.236 in, 6 mm
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:2
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP968864-1
series:FASTIN-FASTON 110
Crimp Terminal Housing Mating Alignment:With
Crimp Terminal Housing Mating Retention:Without
Length:18 mm / .71 in
Crimp Terminal Housing Packaging Method:Carton
Sealable:No
Terminates To:Wire & Cable
Operating Temperature Range:-40 - 105 °C / -40 - 221 °F
Supplier Product:Crimp Terminal Housings
Part Alias:F49445-000,AMPS-0-0968864-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: