Elevate your automotive connector game with the AMP SUPERSEAL 1.5 SERIES 2P CA. Designed for female terminals, this high-performance housing boasts a rugged PA GF body, ensuring durability in the face of extreme temperatures ranging from -40 to 125°C. With a IP67 rating, it guarantees reliable protection against dust and water ingress. Its 6mm pitch and 180° cable exit angle offer versatile installation options for wire-to-wire, wire-to-board, or wire-to-device connections. The integrated polarization and terminal position assurance feature make assembly a breeze, while the 24V DC voltage rating ensures compatibility with various applications. RoHS compliant and serviceable, this grey connector is a must-have accessory for your automotive projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282104-2
Series: AMP Superseal 1.5mm Series
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .236 in, 6 mm
Voltage: 24 V DC
IP Rating: IP67
Polarization: Yes
Body Material: PA GF
Number of Positions: 2
GPL: N38
Packaging: Box
Operating Temperature Range: -40 - 125 °C, -40 - 257 °F
Circuit Application: Signal
Sealable: No
GPL Description: Automotive
Product Code: M098
Connector System: Wire to Board, Wire-to-Device, Wire to Wire
Length: .78 in
Cable Exit Angle: 180°
Height: 1.654 in, 42 mm
Width: 13.8 mm, .543 in
Mating Tab Width: .059 in, 1.5 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Gray
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 282104-2
SKU: AMP282104-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: