282189-3
SPLASH PROOF CONN. W.S.L.
Enhance the durability and functionality of your automotive wiring systems with our Splash Proof Connector from the W.S.L. series. Specifically designed for signal circuit applications, this connector features a single row housing for female terminals, ensuring a secure and efficient connection. With a pitch of 5mm and a polarization mechanism in place, you can rest assured of optimal performance even in challenging environments. Crafted from high-quality polyamide, it guarantees reliability in temperatures ranging from -22 to 257°F. The sealable design further protects against moisture and dust intrusion, while the white body color adds a sleek finish to your setup. Easy to install with a 180° cable exit angle, this connector is essential for maintaining a seamless electrical system in your vehicle. RoHS compliant and lead-free, it not only meets industry standards but also prioritizes environmental responsibility. Elevate your automotive connector accessories with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282189-3 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 24 V DC |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | .937 in |
Cable Exit Angle: | 180° |
Height: | 1.476 in, 37.5 mm |
Width: | 22 mm, .866 in |
Mating Tab Width: | .118 in, 3 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | White |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 282189-3 |
SKU: | AMP282189-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2014 | E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. | Download |