929937-6

JPT REC 2.8 Contact SWS Ag

Enhance your automotive, truck, bus, or off-road electrical connections with our JPT REC 2.8 Contact SWS Ag terminals. Designed for durability and high performance, these terminals feature a silver contact plating and F-Crimp for secure and reliable connections. With a 30A amperage rating and compatibility with wire sizes ranging from 1 to 2.5mm², they are suitable for a wide range of applications. Operating seamlessly in temperatures from -40 to 140°C (-40 to 284°F), they ensure reliable performance even in harsh environments. The terminal's primary locking feature, along with a locking lance and receptacle design, guarantee a secure connection every time. Additionally, these terminals are RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your automotive connectors with these high-quality terminals for peace of mind on the road.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 929937-6
Amperage:30 A
Termination Method:Crimp
Contact Plating:Silver
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Wire Size:1 - 2.5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Locking Lance
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP929937-6
series:Junior Power Timer
Interface Plating:Silver (Ag)
Mating Tab Thickness:.8 mm / .031 in
Mating Tab Width:2.8 mm / .11 in
Wire Insulation Diameter:2.2 - 3 mm / 3.4 mm / 2.7 - 3 mm / .134 in
Wire Size Search:14 AWG / 15 AWG / 16 AWG / 17 AWG / 1 mm² / 1.25 mm² / 1.3 mm² / 1.5 mm² / 2 mm² / 2.5 mm²
Terminal Transmits:25 - 40 A (Power)
Wire Type:Copper
Sealable:Yes

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: