282189-4
SPLASH PROOF CONN. W.S.L.
Introducing the Splash Proof Connector from our W.S.L. series, designed for reliable signal transmission in automotive applications. This housing, featuring a single row for female terminals, boasts a 5mm pitch and is crafted from durable polyamide for enhanced longevity. With a voltage rating of 24 V DC and built-in polarization, it ensures secure and efficient connectivity. Operating seamlessly in temperatures ranging from -22 to 257°F (-30 to 125°C), this connector is suitable for use in diverse environmental conditions. Its sealable design offers additional protection, making it ideal for automotive circuit applications. The connector, measuring .937 inches in length, features a 180° cable exit angle and is easy to install without the need for soldering. With a green body color and a primary locking feature on the terminal, it guarantees a secure fit. RoHS compliant and designed for 12V and 24V nominal voltage architectures, this connector is a dependable choice for automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282189-4 |
Series: | Timer Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .197 in, 5 mm |
Voltage: | 24 V DC |
Polarization: | Yes |
Body Material: | Polyamide |
Number of Positions: | 2 |
GPL: | N06 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 257 °F, -30 - 125 °C |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M106 |
Connector System: | Wire to Wire |
Length: | .937 in |
Cable Exit Angle: | 180° |
Height: | 1.476 in, 37.5 mm |
Width: | 22 mm, .866 in |
Mating Tab Width: | .118 in, 3 mm |
Nominal Voltage Architecture: | 12 V, 24 V |
Body Color: | Green |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Part Aliases: | 282189-4 |
SKU: | AMP282189-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/20/2014 | E-14-003472 - Product Improvement. Glass fiber filled reduction from 7% to 0%. | Download |