2822343-2
MINI MLC PLUG HSG ASSY 7P
Experience seamless connectivity with our MINI MLC PLUG HSG ASSY 7P, part of the Multilock Connector System. Crafted with precision, this housing for female terminals boasts a pitch of 2 mm for optimal performance. Featuring a durable PBT body and a sealable design, it ensures reliability in even the harshest environments. With seven positions and polarization for easy installation, it's perfect for automotive applications. RoHS-compliant and capable of operating in temperatures ranging from -40 to 105 °C, this connector accessory guarantees long-lasting functionality. Its compact dimensions, at .314 in length, .362 in width, and .65 in height, make it easy to integrate into any setup. Trust in its primary locking feature and quality construction for a secure and efficient connection every time. Elevate your connectivity with this essential automotive component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2822343-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Pitch: | .079 in, 2 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 7 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M103 |
Connector System: | Wire to Wire |
Length: | .314 in |
Cable Exit Angle: | 180° |
Height: | 16.5 mm, .65 in |
Width: | .362 in, 9.2 mm |
Mating Tab Width: | .031 in, .8 mm |
Body Color: | Natural |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2822343-2 |
SKU: | AMP2822343-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |