917308-1
MINI MLC CONN REC CONT.
Enhance your automotive connectivity with our Mini MLC Connector Receptacle, designed for efficient and secure crimp termination. With a durable tin contact plating and a wide operating temperature range from -40 to 105°C (-40 to 221°F), this connector is built to withstand the demands of automotive, truck, bus, and off-road applications. Its F-Crimp design allows for easy installation, accommodating wire sizes from .3 to .5mm². Featuring a clean body terminal with optimal primary locking features, this connector ensures reliable performance while meeting RoHS compliance standards. Upgrade your vehicle's electrical systems with this essential component, available in our Automotive Connectors & Accessories category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 917308-1 |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Wire Size: | .3 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP917308-1 |
series: | Multilock Connector System |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .4 mm / .016 in |
Mating Tab Width: | .8 mm / .031 in |
Wire Insulation Diameter: | 1.4 - 1.7 mm |
Wire Size Search: | 20 AWG / 21 AWG / .3 mm² / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | Yes |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/20/2021 | P-21-020936 - Packing Spec Changes. Paper reel: Standardization from dobule flute Φ227mm core to single flute Φ156mm core. Reeling Qty: Reduces the process of replacing the reels and contributes to the efficiency of the work process. Outerbox: Standardization to standard box |
Download |