2822363-4

EJ-2 DBL LOCK PLUG 2P ASSY B LIGHT GRAY

Enhance your automotive wiring setup with the EJ-2 Double Lock Plug Assembly in Light Gray. This essential component, part of the Econoseal series, ensures reliable connectivity for signal transmission. Constructed with durable PBT material meeting UL 94V-2 standards, it guarantees safety and performance in various operating conditions. Featuring a 5mm pitch and two positions, it offers seamless integration for wire-to-wire connections. The integrated polarization and sealable design further optimize functionality, making it ideal for automotive applications. With a compact size and a 180° cable exit angle, it facilitates easy installation in tight spaces. RoHS compliant and suitable for a wide temperature range, this plug assembly is a must-have for your automotive connector accessories collection.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2822363-4
Series: Econoseal
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 2
GPL: N34
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M099
Connector System: Wire to Wire
Length: .866 in
Cable Exit Angle: 180°
Height: 1.083 in, 27.5 mm
Width: 24 mm, .945 in
Mating Tab Width: .071 in, 1.8 mm
Body Color: Gray
Connector Code : B
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94V-2
Part Aliases: 2822363-4
SKU: AMP2822363-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: