Enhance your automotive, truck, bus, or off-road vehicle with the E-J MK-2 070 REC CONT. This essential connector features a reliable F-Crimp terminal for secure wire attachment, accommodating a wire size range of .2 to .5 mm². With a primary locking feature and clean body design, you can trust in its durability and performance. Operating efficiently in temperatures ranging from -30 to 105°C (-22 to 221°F), it is suitable for various environmental conditions. Rest assured, this RoHS-compliant connector meets the highest industry standards, making it a must-have for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 171630-2
Amperage:6 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Wire Size:.2 - .5 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP171630-2
series:Econoseal
Seal Type:Single Wire Seal (SWS)
Interface Plating:Tin (Sn)
Mating Tab Thickness:.64 mm / .025 in
Mating Tab Width:1.8 mm / .071 in
Wire Insulation Diameter:1.5 - 2.2 mm / .055 - .094 in
Wire Size Search:20 AWG / 21 AWG / 22 AWG / 23 AWG / .2 mm² / .22 mm² / .25 mm² / .3 mm² / .35 mm² / .4 mm² / .5 mm²
Terminal Transmits:0 - 24 A (Low Power)
Wire Type:Copper
Sealable:Yes
Receptacle Style:180°

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: