Enhance your automotive connectivity with the EJ-2 DBL LOCK PLUG 4P ASSY A series. This housing assembly, designed for female terminals, features a 5mm pitch and 180° cable exit angle, perfect for wire-to-wire applications. With a black PBT body material and UL 94V-2 flammability standard, it ensures durability and safety in operation. The integrated double-locking mechanism provides secure mating, while its sealable design offers added protection. RoHS compliant and suitable for a wide temperature range, from -30 to 105°C (-22 to 221°F), this connector accessory is ideal for signal transmission in automotive environments. Upgrade your connectivity solutions with this reliable and versatile component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2822636-1
Series: Econoseal
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Polarization: Yes
Body Material: PBT
Number of Positions: 4
GPL: N34
Packaging: Bag
Operating Temperature Range: -22 - 221 °F, -30 - 105 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M099
Connector System: Wire to Wire
Length: 1.31 in
Cable Exit Angle: 180°
Height: 1.086 in, 27.6 mm
Width: 24.9 mm, .98 in
Mating Tab Width: .071 in, 1.8 mm
Body Color: Black
Mounting Feature: Without
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Material Flammability Standard: UL 94V-2
Part Aliases: 2822636-1
SKU: AMP2822636-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: