2825197-1

STD PW TIMER CONTACT

Enhance power management in appliances with this standard PW timer contact. Featuring a durable design with a contact amperage of 16A, it ensures efficient performance in various applications. Suitable for cable mounting, it offers easy installation for seamless connectivity. With a temperature range of -40 to 130°C (-40 to 266°F), it guarantees reliable operation even in harsh environments. The tin-plated contact mating area and RoHS compliance further enhance its quality, making it a dependable choice for wire-to-wire and wire-to-board connections. Its compatibility with wire sizes ranging from 0.5 to 1mm² (17-20 AWG) makes it versatile for different setups. Trust in the H312 model for secure and efficient power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2825197-1
Amperage:16 A
Mount Type:Cable Mount (Free-Hanging)
Contact Type:Socket
GPL:JJ4
Packaging:Reel/Carton
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:H312
Wire Size:17 - 20 AWG, .5 - 1 mm²
Connector System:Wire to Board, Wire to Wire
ECCN:EAR99
Part Aliases:2825197-1
SKU:AMP2825197-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: