2825272-2

2P VERT HDR VAL-U-LOK HCS GW

Meet safety and performance standards with this two-row board mount connector. Crafted from durable polyamide, it ensures reliable connectivity for your applications. With a contact amperage of 13A and a voltage rating of 600V AC, it's suitable for signal circuits. The housing, in a sleek white color, is UL 94V-2 compliant for fire safety. Featuring through-hole solder termination and a pitch of 4.2mm, it offers easy installation. With a package quantity of 1050, it's ideal for bulk projects. Operating in a wide temperature range from -40 to 105°C, it's versatile for various environments. This connector, in a shrouded header type, is perfect for wire-to-board connections. RoHS compliant and lead-free solder capable, it's environmentally friendly. Upgrade your power connections with this high-quality component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2825272-2
Housing Material:Polyamide
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.165 in, 4.2 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.165 in, 4.2 mm
Package Quantity:1050
Contact Amperage:13 A
Number of Positions:2
Housing Color:White
Mount Orientation:Vertical
GPL:G31
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.032 µm, 80 µin
PCB Retention:Without
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.8 mm, .504 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:K926
Number of Signal Positions:2
Wire Size:.12 - 1.4 mm², 18 - 26 AWG
Contact Layout:Inline
Connector Length:.213 in, 5.4 mm
Connector System:Wire to Board
CSA Agency Certification:208567
Contact Termination Plating:Brass, Tin
Connector Product Type:Header
ECCN:EAR99
Connector Width:.383 in, 9.75 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.138 in, 3.5 mm
Header Type:Shrouded
Max Insulation Diameter:2.39 mm
Accepts Wire Insulation Diameter:.047 - .122 in, 1.2 - 3.1 mm
Contact Retention:With
Glow Wire Rating:GWT 750°C (Without Flame)
Circuit Identification Feature:With
VDE Tested:No
Connector and Housing Type:Plug
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:2825272-2
SKU:AMP2825272-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: