Introducing a Splash-Proof Connector with Wire-to-Board functionality, perfect for automotive applications. This Connector System features a durable Polyamide housing, designed for female terminals with 2 positions in a single row, ensuring secure signal transmission. With a pitch of 5 mm, it offers easy installation and maintenance. Operating at a voltage of 24 V DC and IP54K rated, it guarantees reliable performance even in harsh environments. Its sealable construction and integrated polarization feature enhance safety and prevent misconnections. The connector is serviceable and complies with RoHS standards, making it an eco-friendly choice. Ideal for automotive connectivity, it meets the highest quality and durability standards, ensuring long-lasting performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 282788-6
Series: Timer Connector System
Gender: Housing for female terminals
Number of Rows: 1
Pitch: .197 in, 5 mm
Voltage: 24 V DC
IP Rating: IP54K
Polarization: Yes
Body Material: Polyamide
Number of Positions: 2
GPL: N06
Packaging: Bag
Operating Temperature Range: -22 - 257 °F, -30 - 125 °C
Circuit Application: Signal
Sealable: Yes
GPL Description: Automotive
Product Code: M106
Connector System: Wire to Board, Wire-to-Device
Length: .921 in
Cable Exit Angle: 180°
Height: 1.476 in, 37.5 mm
Width: 17.5 mm, .689 in
Mating Tab Width: .118 in, 3 mm
Nominal Voltage Architecture: 12 V, 24 V
Body Color: Brown
Serviceable: Yes
Mounting Feature: Without
Terminal Position Assurance: Yes
Connector Position Assurance Capable: No
Hybrid Connector : No
Primary Locking Feature: Integrated in Housing
Part Aliases: 282788-6
SKU: AMP282788-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: