282807-4
TERMI-BLOK PLUG STACKING 4P.5,
Enhance your electrical connections with our TERMI-BLOK PLUG STACKING 4P.5. Designed for optimal performance, this stacking plug features a durable PA 6/6 housing in a sleek green color, suitable for industrial use. With four contacts and a pitch of 5.08 mm, it ensures secure and efficient power and signal transmission. Rated for 15 A and 300 V AC, it guarantees reliable operation in various applications. The right angle mount angle and side stackable configuration offer flexibility in installation, while the tin-plated phosphor bronze contacts provide excellent conductivity. With features like wire protection, screwless terminal block, and RoHS compliance, it prioritizes safety and environmental responsibility. Ideal for wire-to-board connections, this connector system is a must-have for your projects. Each package contains 150 units, making it convenient for bulk installations. Upgrade your connectivity solutions with our TERMI-BLOK PLUG STACKING 4P.5.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282807-4 |
Amperage: | 15 A |
Gender: | Plug |
Housing Material: | PA 6/6 |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Contact Material: | Phosphor Bronze |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | Stacking Plug |
Screw Size: | M3 |
Package Quantity: | 150 |
Contact Amperage: | 15 A |
Number of Positions: | 4 |
Housing Color: | Green |
GPL: | 124 |
Packaging: | Box |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 7743 |
Wire Size: | .05 - 2 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Screw Material: | Brass |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Screw Plating: | Nickel |
Entry Angle: | Side |
Interlock: | With |
Screw Flange: | Without |
Screwless Terminal Block: | Yes |
Wire Protection: | With |
Part Aliases: | 282807-4 |
SKU: | AMP282807-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |