282815-3
TERMI-BLOK HEADER,ASSY90 3P.5
Easily connect power and signal wires with our TERMI-BLOK HEADER, ASSY90 3P.5. Featuring a 90-degree right-angle mount, this header assembly is designed for efficient board mounting. With a housing made of durable PA 6/6 material in a vibrant green color, it ensures reliable performance even in industrial settings. Each assembly includes three contacts with Tin plating for optimal conductivity. Suitable for wire sizes ranging from 12 to 30 AWG, it offers versatility in connectivity. With RoHS compliance and an operating temperature range of -40 to 105°C, this header is a dependable solution for various applications. Whether for power distribution or signal transmission, trust in the quality and efficiency of our TERMI-BLOK HEADER.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 282815-3 |
Amperage: | 15 A |
Gender: | Header |
Housing Material: | PA 6/6 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Contact Material: | CuMg |
Pitch: | .2 in, 5.08 mm |
Voltage: | 300 V AC |
Mount Angle: | Right Angle |
Block Type: | PCB Mount |
Package Quantity: | 200 |
Contact Amperage: | 15 A |
Number of Positions: | 3 |
Housing Color: | Green |
GPL: | 124 |
Tail Length: | .138 in, 3.5 mm |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 7744 |
Wire Size: | .05 - 3 mm², 12 - 30 AWG |
Connector System: | Wire to Board |
Stacking Configuration: | Side Stackable |
ECCN: | EAR99 |
Header Type: | Partially Shrouded |
Interlock: | Without |
Closed End: | Without |
Threaded Flange: | Without |
Contact Mount Style: | Through Hole |
Mating Angle: | 90° |
Screw Flange: | Without |
Screwless Terminal Block: | No |
Part Aliases: | 282815-3 |
SKU: | AMP282815-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |