282825-3

TERMI-BLOK HEADER,ASSY90 3P.5,

Easily connect power and signal wires with this TERMI-BLOK HEADER, ASSY90 3P.5. Featuring a 90-degree assembly, it is designed for efficient board mounting. With a housing made of durable PA 6/6 material in a sleek green color, this connector is not only reliable but also visually appealing. The three contacts, with a pitch of 5.08 mm, ensure secure and stable connections. Operating at temperatures ranging from -40 to 105 °C, it is suitable for various industrial applications. RoHS compliant and wave solder capable, it meets high-quality standards for environmental and manufacturing regulations. Perfect for wire-to-board connections, this header is an essential component for any electronic assembly project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 282825-3
Amperage:15 A
Gender:Header
Housing Material:PA 6/6
Number of Contacts:3
Number of Rows:1
Mount Type:Board Mount
Contact Material:CuMg
Pitch:.2 in, 5.08 mm
Voltage:300 V AC
Mount Angle:Vertical
Block Type:PCB Mount
Package Quantity:200
Contact Amperage:15 A
Number of Positions:3
Housing Color:Green
GPL:124
Tail Length:.138 in, 3.5 mm
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:7744
Connector System:Wire to Board
Stacking Configuration:Side Stackable
ECCN:EAR99
Header Type:Partially Shrouded
Interlock:Without
Closed End:Without
Threaded Flange:Without
Contact Mount Style:Through Hole
Mating Angle:180°
Screw Flange:Without
Screwless Terminal Block:No
Part Aliases:282825-3
SKU:AMP282825-3

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: