2834006-3
RELEASE POKE-IN CONNECTOR_3POLES
Introducing the RELEASE POKE-IN CONNECTOR_3POLES, a versatile solution for your connectivity needs. This three-pole connector assembly, designed for board mount installation, offers reliable performance in a natural color finish. With UL 94V-0, UL, and UL 1977 standards met, you can trust in its safety and quality. Featuring a 6A amperage rating and a 400V AC voltage capacity, it is suitable for various applications. The surface mount termination method and 4mm pitch make for easy installation. Constructed with durable materials and RoHS compliance, this connector ensures long-lasting and environmentally friendly use. Perfect for wire to board connections in industrial settings, it accepts wire insulation up to 2.1mm in diameter and accommodates 18-22 AWG wire sizes. With its tape & reel packaging and E28476 UL agency certification, it meets industry standards for reliability. Upgrade your lighting or electrical system with the dependable performance of this connector.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2834006-3 |
Color: | Natural |
Amperage: | 6 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Pitch: | 4 mm |
Voltage: | 400 V AC |
Diameter: | 2.1 ;2.1 mm |
Contact Amperage: | 6 A |
Housing Color: | Natural |
GPL: | K50 |
Packaging: | Tape & Reel |
Connector Height: | .176 in |
Sealable: | No |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L012 |
Wire Size: | 18 - 22 AWG |
Connector System: | Wire to Board |
UL Agency Certification: | E28476 |
Contact Termination Plating: | Tin-Lead over Nickel |
Surface Mount Compatible: | Yes |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | 2.1 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
Standards Met: | UL 94V-0 ;UL ;UL 1977 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2834006-3 |
SKU: | AMP2834006-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |