284046-6

TERMI-BLOK VERTICAL PLUG STACK

Easily connect power and signal wires with our TERMI-BLOK VERTICAL PLUG STACK. This compact and durable plug stack features a green PA 6/6 housing and six phosphor bronze contacts, suitable for 12-30 AWG wire sizes. With a 5mm pitch and 300V AC voltage rating, it's ideal for various industrial applications. Operating in temperatures ranging from -40 to 105°C, it ensures reliable performance. Each package contains 100 units, making it convenient for bulk installations. Designed for wire-to-board connections, it offers a secure and efficient solution for your connectivity needs. Additionally, it complies with RoHS regulations for environmentally friendly usage. Upgrade your terminal block setup with this versatile and high-quality connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 284046-6
Amperage: 15 A
Gender: Plug
Housing Material: PA 6/6
Number of Contacts: 6
Number of Rows: 1
Contact Material: Phosphor Bronze
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Vertical
Block Type: Stacking Plug
Screw Size: M3
Package Quantity: 100
Contact Amperage: 15 A
Number of Positions: 6
Housing Color: Green
GPL: 124
Packaging: Box
Operating Temperature Range: -40 - 105 °C, -40 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 7743
Wire Size: .05 - 3 mm², 12 - 30 AWG
Connector System: Wire to Board
Screw Material: Brass
Stacking Configuration: Side Stackable
ECCN: EAR99
Screw Plating: Nickel
Entry Angle: Side
Interlock: Without
Stacked Levels: Without
Screw Flange: Without
Screwless Terminal Block: No
Wire Protection: With
Part Aliases: 284046-6
SKU: AMP284046-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: