| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 284159-3 |
| Series: | Multilock Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .138 in, .197 in, 3.5 mm, 5 mm |
| Voltage: | 24 V DC |
| Row Spacing: | .209 in, 5.3 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 12 |
| GPL: | N18 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 185 °F, -30 - 85 °C |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M129 |
| Connector System: | Wire to Wire |
| Length: | 1.268 in |
| Cable Exit Angle: | 180° |
| Height: | 23.2 mm, .913 in |
| Width: | 20.8 mm, .819 in |
| Mating Tab Width: | .067 in, .11 in, 1.7 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Green |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Part Aliases: | 284159-3 |
| SKU: | AMP284159-3 |
284159-3
| Heilind Number: | AMP284159-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 284159-3 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Multilock Connector System, a versatile solution for automotive applications. This housing is designed for female terminals, with two rows for secure connection. With a pitch of 5 mm, it ensures efficient signal transmission. The durable PA GF body material and operating temperature range of -30 to 85 °C make it suitable for harsh environments. Featuring 12 positions and a 24 V DC voltage rating, it meets the demands of automotive circuitry. With polarization and terminal position assurance, it guarantees proper mating. The green housing, 180° cable exit angle, and compact dimensions of 1.268 x .913 x .819 inches provide flexibility in installation. Ideal for wire-to-wire connections in automotive systems, this connector ensures reliable performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 927768-3 | ![]() | |
| TE Connectivity 284087-1 | ![]() | |
| TE Connectivity 284088-1 | ![]() | |
| TE Connectivity 284162-3 | ![]() | |
| TE Connectivity 965999-2 | ![]() |


