292182-8
PLUG ASS'Y OF HYB DRAWER 12P
Easily connect power and signal lines with this Plug Assembly for Hybrid Drawers. Featuring twelve contacts in two rows, this black Connector Assembly is designed for panel mounting with a crimp/IDC termination method. The durable thermoplastic housing, UL 94V-0 rated for flammability, ensures reliable performance in various environments. With its compact size and vertical mount orientation, it's ideal for space-efficient installations. Operating within a wide temperature range, from -30 to 105 °C (-22 to 221 °F), this Connector Assembly is suitable for power and signal applications. Each package includes fifty units, conveniently organized in a tray for easy access. Whether for data transmission or power distribution, this Connector Assembly is a versatile solution for your electronic connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292182-8 |
Color: | Black |
Series: | CT Hybrid Drawer |
Amperage: | 15 A |
Connector Type: | Connector Assembly |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Contacts: | 12 |
Number of Rows: | 2 |
Mount Type: | Panel |
Termination Method: | Crimp/IDC |
Contact Material: | Copper Alloy |
Overall Height: | 19 |
Overall Length: | 55.98 |
Pitch: | .079 in, 2 mm |
Strain Relief: | No Strain Relief |
Row Spacing: | .317 in, 8.05 mm |
Package Quantity: | 50 |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | K13 |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | With |
PCB Retention: | With |
Connector Height: | 19 mm, .748 in |
PCB Retention Type: | Mounting Ears |
Panel Mount Type: | Mounting Ears |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1005 |
Drawer Style: | Miniature Power |
Number of Columns: | 6 |
Number of Power Positions: | 4 |
Number of Signal Positions: | 8 |
Contact Transmits: | Power, Signal (Data) |
Connector Length: | 2.2 in, 55.98 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Connector Width: | 39.9 mm |
Mating Retention: | Without |
PCB Mount Alignment: | With |
Power Contact Centerline: | 24.1 mm, .949 in |
Contact Retention: | With |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292182-8 |
SKU: | AMP292182-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/01/2013 | P-13-009402 - Currently, below parts are manufactured in Qingdao and the termainal of below parts are manufactured in Japan. TE want to tranfer the termianl manufacturing location from Japan to Qingdao. | Download |