292251-3
CT P/HDR BOX V 3P POL NAT
Enhance your PCB connections with our AMP CT P/HDR BOX V 3P POL NAT connector. Featuring a 3-pin housing in natural nylon 6/6, this vertical board mount header ensures reliable power and signal transmission. With a contact rating of 4A at 125V AC/DC, it is ideal for various applications. The through-hole solder termination method and UL 94V-0 flammability standard compliance guarantee secure and safe assembly. Measuring 7.8mm in length and 5.8mm in width, this shrouded header is designed for wire-to-board connectivity, accommodating 22-28 AWG wire sizes. Its tin-plated brass contacts, with a matte finish, offer excellent conductivity and durability. Whether for industrial or electronic projects, this connector, meeting RoHS requirements, is a dependable choice for your PCB needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 292251-3 |
Series: | AMP CT |
Amperage: | 4 A |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC, 125 V DC |
Contact Type: | Pin |
Package Quantity: | 500 |
Contact Amperage: | 4 A |
Number of Positions: | 3 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 398 |
Packaging: | Bag/Box |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .031 - .063 in, .8 mm |
Connector Height: | .267 in, 6.8 mm |
PCB Retention Type: | Boardlock |
Sealable: | No |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3178 |
Wire Size: | 22 - 28 AWG |
Contact Layout: | Inline |
Connector Length: | .307 in, 7.8 mm |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Contact Mating Area Plating Finish: | Matte |
Contact Shape: | Round |
Connector Width: | .228 in, 5.8 mm |
Mating Retention: | Without |
PCB Mount Alignment: | With |
PCB Mount Alignment Type: | Locating Posts |
Application Assembly Feature: | Pick and Place Cover |
Termination Post Tail Length: | .126 in, 3.2 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
Contact Mating Area Length: | .165 in, 4.2 mm |
Contact Retention: | Without |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 292251-3 |
SKU: | AMP292251-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |