292336-2

RECEPTACLE ASSY., R ANGLE, 4P, THRU-HOLE

This Receptacle Assembly features a right-angle design with four through-hole pins for secure board mounting. It is a standard USB Type A connector with a flag orientation, suitable for power and signal applications. The housing is made of thermoplastic material in a natural color, meeting UL 94V-0 flammability standards. With a contact amperage of 1A and gold plating on the mating area, it ensures reliable conductivity. Operating in a temperature range of -55 to 85°C, this connector is compliant with RoHS standards. Its sturdy construction and 1500 mating cycles make it ideal for various industrial uses.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 292336-2
Amperage:1 A
Gender:Receptacle
Housing Material:Thermoplastic
Mount Type:Board Mount
Termination Method:Wave Solder
Maximum Operating Temperature:85 °C
Body Orientation:Flag
Pitch:.078 in, .098 in, 2.5 mm, 2 mm
Shell Plating:Tin
Number of Ports:1
Orientation:Flag
USB Type:A
USB Size:Standard
USB Version:2.0
Package Quantity:22
Mount Location:Top
Contact Amperage:1 A
Number of Positions:4
Housing Color:Natural
Termination Type:Through Hole
GPL:516
Tail Length:.09 in, 2.29 mm
Packaging:Box & Tube, Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Gold or Gold Flash over Palladium Nickel
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Mating Cycles:1500
PCB Thickness (Recommended):1.57 mm
PCB Retention Type:Hold-Down
Panel Mount Type:Flange
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3936
Number of Mounting Legs:4
Connector System:Cable-to-Board
Connector Product Type:Connector
ECCN:EAR99
LED Indicator:Without
Shell Plating Finish:Bright
Industry Standard:USB 2.0
Locating Posts:Without
Maximum Soldering Temperature:240 °C, 464 °F
Halogen Free:No
Locking Feature:With
PCB Connector Seating:Flush
Material Flammability Standard:UL 94V-0
Part Aliases:292336-2
SKU:AMP292336-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
09/24/2012P-12-008121 - Manufacturing location change.Download
09/24/2012P-12-008122 - Manufacturing location change.Download