3-1241965-2
STD TIMER HOUSING
Enhance your electronic connections with the STD Timer Housing, a crucial component in the RAST 5 IDC Connector series. Designed for reliable power and signal transmission, this receptacle housing features a durable nylon construction in a vibrant blue hue. With a single row configuration and a convenient cable mount setup, it offers easy installation for various applications. The housing's crimp termination method ensures secure connectivity, while its UL 94V-2 compliant material guarantees safety. Boasting two positions and a latch lock for mating retention, it provides a dependable solution for your connectivity needs. Its wide operating temperature range, from -40 to 105 °C (-40 to 221 °F), makes it suitable for diverse environments. Whether for appliances or other electronic systems, this connector housing is a versatile and essential component. Rest assured, it is fully compliant with RoHS regulations for environmentally conscious manufacturing. Elevate your PCB connections with this high-quality housing for optimal performance.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 3-1241965-2 |
Color: | Blue |
Series: | RAST 5 IDC Connectors |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Pitch: | .197 in, 5 mm |
Strain Relief: | No Strain Relief |
Package Quantity: | 6000 |
Lock Type: | Latch |
Number of Positions: | 2 |
Housing Color: | Blue |
GPL: | JJ4 |
Mating Retention Type: | Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | 13.9 mm, .547 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
Mating Connector Lock Type: | Latch |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | H311 |
Lock Style: | Exterior |
Keying Rib Cavity Number (Between or At): | 2d |
Connector Length: | 1 in, 25.5 mm |
Connector System: | Wire to Board |
Connector Product Type: | Connector |
Mating Retention: | With |
Mating Connector Lock: | With |
Housing Configuration: | Both Ends Closed |
RAST Version: | 02-G |
Locking Latch Between Cavity Number: | 1,2 |
Polarizing Rib Location: | 1b,2a,2b |
Glow Wire Rating: | Glow Wire |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 3-1241965-2 |
SKU: | AMP3-1241965-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |