KUP-14D55-24
KUP-14D55-24=KU
Enhance your electrical systems with the KUP-14D55-24 Power Relay, a high-performance component designed for panel mounting and bracket installation. With a durable construction and reliable Silver Cadmium Oxide (AgCdO) contact material, this relay offers longevity and efficiency in operation. Featuring three poles and a contact arrangement of 3 Form C (CO), it facilitates versatile connectivity in your applications. The coil resistance of 472 Ω and a coil voltage of 24 VDC ensure optimal performance, while the 10 A amperage and 240 VAC contact voltage support robust power handling. Operating smoothly in temperatures ranging from -45 to 70 °C, this relay is suitable for a wide range of environments. Upgrade your relay systems with this RoHS-compliant product under the "Power Relays" category.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | KUP-14D55-24 |
Amperage: | 10 A |
Mount Type: | Bracket, Panel Mount |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Number of Poles: | 3 |
Coil Resistance: | 472 Ω |
Coil Voltage: | 24 VDC |
Contact Voltage: | 240 VAC |
Operating Temperature Range: | -45 - 70 °C |
Contact Arrangement: | 3 Form C (CO) |
SKU: | AMP3-1393118-8 |
series: | Potter & Brumfield KUP |
Product Weight: | 85 g / 2.988 oz |
Contact Current Class: | 5 - 10 A / 16 A |
Terminal Type: | Quick Connect / Solder |
Product Height: | 35.7 mm / 1.405 in |
Height Class (Mechanical): | 30 - 40 mm |
Product Length: | 48.4 mm / 1.906 in |
Length Class (Mechanical): | 40 - 50 mm |
Product Width: | 38.9 mm / 1.531 in |
Width Class (Mechanical): | 30 - 40 mm |
Coil Magnetic System: | Monostable, DC |
Coil Power Rating Class: | 1000 - 1500 mW |
Coil Power Rating DC: | 1250 mW |
Coil Special Features: | UL Coil Insulation Class B |
Contact Switching Load (Min): | 300mA @ 12V |
Actuating System: | DC |
Contact Limiting Breaking Current: | 10 A |
Contact Limiting Continuous Current: | 10 A |
Contact Limiting Making Current: | 10 A |
Contact Limiting Short-Time Current: | 10 A |
Insulation Initial Resistance: | 100 MΩ |
Insulation Initial Dielectric Between Adjacent Contacts: | 2200 Vrms |
Insulation Initial Dielectric Between Coil & Contact Class: | 1500 - 2500 V |
Insulation Initial Dielectric Between Open Contacts: | 1200 Vrms |
Insulation Initial Dielectric Between Contacts & Coil: | 2200 V / 2200 Vrms |
Power Relay Type: | Industrial Panel Plug-In |
Environmental Ambient Temperature (Max): | 70 °C / 158 °F |
Environmental Ambient Temperature Class: | 50 - 70 °C |
Environmental Category of Protection: | RTI |
Supplier Product: | Power Relays |
Part Alias: | 3-1393118-8 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |